ADT2-1T+ | |
---|---|
DigiKey Part Number | 3157-ADT2-1T+TR-ND - Tape & Reel (TR) 3157-ADT2-1T+CT-ND - Cut Tape (CT) 3157-ADT2-1T+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT2-1T+ |
Description | 1:2 CORE & WIRE TRANSFORMER, 0.4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Balun 400kHz ~ 450MHz 1:2 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | ADT2-1T+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 400kHz ~ 450MHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 1° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 7.38dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.22000 | ¥55.22 |
10 | ¥52.61000 | ¥526.10 |
20 | ¥50.10700 | ¥1,002.14 |
50 | ¥48.76940 | ¥2,438.47 |
200 | ¥46.60865 | ¥9,321.73 |
500 | ¥45.37432 | ¥22,687.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥42.28757 | ¥42,287.57 |