ADT4-1WT+ | |
---|---|
DigiKey Part Number | 3157-ADT4-1WT+TR-ND - Tape & Reel (TR) 3157-ADT4-1WT+CT-ND - Cut Tape (CT) 3157-ADT4-1WT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT4-1WT+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 2 - |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2MHz ~ 775MHz 1:4 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2MHz ~ 775MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 3° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 7.38dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.81000 | ¥43.81 |
10 | ¥41.70400 | ¥417.04 |
20 | ¥39.71500 | ¥794.30 |
100 | ¥38.37750 | ¥3,837.75 |
200 | ¥36.62845 | ¥7,325.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.95357 | ¥33,953.57 |