MAR-6+ | |
---|---|
DigiKey Part Number | 3157-MAR-6+TR-ND - Tape & Reel (TR) 3157-MAR-6+CT-ND - Cut Tape (CT) 3157-MAR-6+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAR-6+ |
Description | IC RF AMP CELLULAR 0HZ-2GHZ 4SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCN 0Hz ~ 2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 2GHz | |
P1dB | 3.7dBm | |
Gain | 20.2dB | |
Noise Figure | 2.3dB | |
RF Type | Cellular, PCN | |
Voltage - Supply | 3.5V | |
Current - Supply | 16mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥17.69200 | ¥176.92 |
20 | ¥16.84650 | ¥336.93 |
50 | ¥15.56580 | ¥778.29 |
200 | ¥14.87615 | ¥2,975.23 |
500 | ¥13.69396 | ¥6,846.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.01924 | ¥12,019.24 |