ERA-3SM+ | |
---|---|
DigiKey Part Number | 3157-ERA-3SM+TR-ND - Tape & Reel (TR) 3157-ERA-3SM+CT-ND - Cut Tape (CT) 3157-ERA-3SM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3SM+ |
Description | IC RF AMP CELLULAR 0HZ-3GHZ 4SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 3GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 3GHz | |
P1dB | 12.5dBm | |
Gain | 18.5dB | |
Noise Figure | 2.9dB | |
RF Type | Cellular, CATV, DBS, PCS, WLAN | |
Voltage - Supply | 3V ~ 3.4V | |
Current - Supply | 35mA | |
Test Frequency | 100MHz, 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥24.10400 | ¥241.04 |
20 | ¥22.95450 | ¥459.09 |
100 | ¥21.77240 | ¥2,177.24 |
200 | ¥19.50650 | ¥3,901.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.53614 | ¥17,536.14 |