ADL5513ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADL5513ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5513ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5513ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5513ACPZ-R7 |
Description | IC RF DETECT 1MHZ-4GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC WiMax, WLAN 1MHz ~ 4GHz -58dBm ~ 6dBm ±0.5dB 16-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5513ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1MHz ~ 4GHz | |
RF Type | WiMax, WLAN | |
Input Range | -58dBm ~ 6dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 31 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.81000 | ¥129.81 |
10 | ¥119.31500 | ¥1,193.15 |
25 | ¥114.36840 | ¥2,859.21 |
100 | ¥100.76830 | ¥10,076.83 |
250 | ¥95.82232 | ¥23,955.58 |
500 | ¥89.64022 | ¥44,820.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥82.22173 | ¥123,332.59 |