HMC1120LP4ETR | |
---|---|
DigiKey Part Number | 1127-2833-2-ND - Tape & Reel (TR) 1127-2833-1-ND - Cut Tape (CT) 1127-2833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1120LP4ETR |
Description | IC RF DETECT 0HZ-3.9GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 0Hz ~ 3.9GHz -60dBm ~ 8dBm ±1dB 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC1120LP4ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 3.9GHz | |
RF Type | - | |
Input Range | -60dBm ~ 8dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | 100 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.42000 | ¥149.42 |
10 | ¥137.30900 | ¥1,373.09 |
25 | ¥131.61640 | ¥3,290.41 |
100 | ¥115.96600 | ¥11,596.60 |
250 | ¥110.27408 | ¥27,568.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥103.15948 | ¥51,579.74 |