ADL5904ACPZN-R7 | |
---|---|
DigiKey Part Number | 505-ADL5904ACPZN-R7TR-ND - Tape & Reel (TR) 505-ADL5904ACPZN-R7CT-ND - Cut Tape (CT) 505-ADL5904ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5904ACPZN-R7 |
Description | IC RF DETECT 0HZ-6GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 0Hz ~ 6GHz -30dBm ~ 15dBm ±1dB 16-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5904ACPZN-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
RF Type | - | |
Input Range | -30dBm ~ 15dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 3.3V | |
Current - Supply | 3.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.12000 | ¥61.12 |
10 | ¥55.19800 | ¥551.98 |
25 | ¥52.62920 | ¥1,315.73 |
100 | ¥45.69740 | ¥4,569.74 |
250 | ¥43.64388 | ¥10,910.97 |
500 | ¥39.79284 | ¥19,896.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥33.47028 | ¥50,205.42 |