LTC5582IDD#PBF

DigiKey Part Number
505-LTC5582IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC5582IDD#PBF
Description
IC RF DETECT 40MHZ-10GHZ 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC CDMA, LTE, W-CDMA, WiMAX 40MHz ~ 10GHz -57dBm ~ 2dBm ±0.5dB 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC5582IDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Frequency
40MHz ~ 10GHz
RF Type
CDMA, LTE, W-CDMA, WiMAX
Input Range
-57dBm ~ 2dBm
Accuracy
±0.5dB
Voltage - Supply
3.1V ~ 3.5V
Current - Supply
41.6 mA
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.65000¥138.65
10¥127.43300¥1,274.33
25¥122.15240¥3,053.81
121¥107.62612¥13,022.76
363¥102.34364¥37,150.74
605¥95.74069¥57,923.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.