MASW-011060-TR0500 | |
---|---|
DigiKey Part Number | 1465-MASW-011060-TR0500TR-ND - Tape & Reel (TR) 1465-MASW-011060-TR0500CT-ND - Cut Tape (CT) 1465-MASW-011060-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-011060-TR0500 |
Description | IC RF SWITCH SPDT 6GHZ 20HQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 20-HQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 6GHz | |
Isolation | 28dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 75dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LFQFN Exposed Pad | |
Supplier Device Package | 20-HQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.45000 | ¥147.45 |
10 | ¥136.02000 | ¥1,360.20 |
25 | ¥134.53880 | ¥3,363.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥134.53818 | ¥67,269.09 |