PSA-0012+ | |
---|---|
DigiKey Part Number | 3157-PSA-0012+TR-ND - Tape & Reel (TR) 3157-PSA-0012+CT-ND - Cut Tape (CT) 3157-PSA-0012+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSA-0012+ |
Description | IC AMP CELL 50MHZ-6GHZ SC70-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN 50MHz ~ 6GHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | PSA-0012+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 6GHz | |
P1dB | 22.1dBm | |
Gain | 9.1dB | |
Noise Figure | 3.6dB | |
RF Type | Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN | |
Voltage - Supply | 5V | |
Current - Supply | 74mA | |
Test Frequency | 3GHz ~ 4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥24.20300 | ¥242.03 |
20 | ¥23.05300 | ¥461.06 |
50 | ¥21.77240 | ¥1,088.62 |
100 | ¥20.59020 | ¥2,059.02 |
200 | ¥18.91540 | ¥3,783.08 |
500 | ¥18.22576 | ¥9,112.88 |
1,000 | ¥16.74800 | ¥16,748.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.55105 | ¥33,102.10 |