ADL5602ARKZ-R7 | |
---|---|
DigiKey Part Number | 505-ADL5602ARKZ-R7TR-ND - Tape & Reel (TR) 505-ADL5602ARKZ-R7CT-ND - Cut Tape (CT) 505-ADL5602ARKZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5602ARKZ-R7 |
Description | IC AMP CELL 50MHZ-4GHZ SOT89-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV 50MHz ~ 4GHz SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADL5602ARKZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 19.3dBm | |
Gain | 19.5dB | |
Noise Figure | 3.3dB | |
RF Type | Cellular, CATV | |
Voltage - Supply | 5V | |
Current - Supply | 89mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥44.98200 | ¥449.82 |
25 | ¥40.48400 | ¥1,012.10 |
100 | ¥36.88670 | ¥3,688.67 |
250 | ¥33.28780 | ¥8,321.95 |
500 | ¥29.86908 | ¥14,934.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.19080 | ¥25,190.80 |
2,000 | ¥23.93125 | ¥47,862.50 |