HMC789ST89ETR | |
---|---|
DigiKey Part Number | 505-HMC789ST89ETR-ND - Tape & Reel (TR) 505-HMC789ST89ETRCT-ND - Cut Tape (CT) 505-HMC789ST89ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC789ST89ETR |
Description | IC AMP GPS 700MHZ-2.8GHZ SOT89 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 2.8GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC789ST89ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 2.8GHz | |
P1dB | 25dBm | |
Gain | 18dB | |
Noise Figure | 3.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 125mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.37000 | ¥86.37 |
10 | ¥79.16700 | ¥791.67 |
25 | ¥71.97360 | ¥1,799.34 |
100 | ¥64.77620 | ¥6,477.62 |
250 | ¥59.37824 | ¥14,844.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥53.98028 | ¥26,990.14 |
1,000 | ¥48.58226 | ¥48,582.26 |