SKY67150-396LF | |
---|---|
DigiKey Part Number | 863-1559-2-ND - Tape & Reel (TR) 863-1559-1-ND - Cut Tape (CT) 863-1559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY67150-396LF |
Description | IC RF AMP GSM 300MHZ-2.2GHZ 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, LTE, W-CDMA 300MHz ~ 2.2GHz 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY67150-396LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 2.2GHz | |
P1dB | 1.5dBm | |
Gain | 20.5dB | |
Noise Figure | 0.23dB | |
RF Type | GSM, LTE, W-CDMA | |
Voltage - Supply | 5V | |
Current - Supply | 82mA | |
Test Frequency | 849MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.86000 | ¥36.86 |
10 | ¥32.90500 | ¥329.05 |
25 | ¥29.61440 | ¥740.36 |
100 | ¥26.98150 | ¥2,698.15 |
250 | ¥24.34928 | ¥6,087.32 |
500 | ¥23.17218 | ¥11,586.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.17217 | ¥69,516.51 |