SKY67150-396EK1 | |
---|---|
DigiKey Part Number | 863-1562-ND |
Manufacturer | |
Manufacturer Product Number | SKY67150-396EK1 |
Description | EVAL BOARD RF LNA SKY67150-396LF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - SKY67150-396LF Amplifier 380MHz ~ 530MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 380MHz ~ 530MHz | |
For Use With/Related Products | SKY67150-396LF | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥903.13000 | ¥903.13 |