SKY67151-396EK2 | |
---|---|
DigiKey Part Number | 863-1567-ND |
Manufacturer | |
Manufacturer Product Number | SKY67151-396EK2 |
Description | EVAL BOARD RF LNA SKY67151-396LF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - SKY67151-396LF Amplifier 1.6GHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1.6GHz ~ 2.2GHz | |
For Use With/Related Products | SKY67151-396LF | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥863.56000 | ¥863.56 |