PSA-5451+ | |
---|---|
DigiKey Part Number | 3157-PSA-5451+TR-ND - Tape & Reel (TR) 3157-PSA-5451+CT-ND - Cut Tape (CT) 3157-PSA-5451+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSA-5451+ |
Description | IC AMP CELL 50MHZ-4GHZ SC70-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN 50MHz ~ 4GHz SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 16.8dBm | |
Gain | 9.6dB | |
Noise Figure | 1.5dB | |
RF Type | Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN | |
Voltage - Supply | 3V | |
Current - Supply | 30mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥19.44900 | ¥194.49 |
20 | ¥18.52150 | ¥370.43 |
50 | ¥18.12720 | ¥906.36 |
100 | ¥17.53610 | ¥1,753.61 |
200 | ¥16.74800 | ¥3,349.60 |
500 | ¥16.05838 | ¥8,029.19 |
1,000 | ¥14.58061 | ¥14,580.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.28514 | ¥28,570.28 |