LHA-1+ | |
---|---|
DigiKey Part Number | 3157-LHA-1+TR-ND - Tape & Reel (TR) 3157-LHA-1+CT-ND - Cut Tape (CT) 3157-LHA-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LHA-1+ |
Description | IC RF AMP CATV 50MHZ-6GHZ FG873 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 50MHz ~ 6GHz FG873 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 6GHz | |
P1dB | 22.9dBm | |
Gain | 14.1dB | |
Noise Figure | 2.1dB | |
RF Type | CATV, DBS, LTE, MMDS, Wireless LAN | |
Voltage - Supply | 4V, 4.5V, 5V | |
Current - Supply | 146mA | |
Test Frequency | 4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | FG873 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥28.03600 | ¥280.36 |
20 | ¥26.69850 | ¥533.97 |
50 | ¥20.49160 | ¥1,024.58 |
100 | ¥19.80200 | ¥1,980.20 |
200 | ¥18.91540 | ¥3,783.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.32444 | ¥9,162.22 |
1,000 | ¥17.54846 | ¥17,548.46 |