74LVC1G97W6-7 | |
---|---|
DigiKey Part Number | 74LVC1G97W6-7TR-ND - Tape & Reel (TR) 74LVC1G97W6-7CT-ND - Cut Tape (CT) 74LVC1G97W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G97W6-7 |
Description | IC CONFIG MULT-FUNC GATE SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G97W6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.55900 | ¥25.59 |
25 | ¥2.13880 | ¥53.47 |
100 | ¥1.35590 | ¥135.59 |
250 | ¥1.04632 | ¥261.58 |
500 | ¥0.89194 | ¥445.97 |
1,000 | ¥0.60648 | ¥606.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54702 | ¥1,641.06 |
6,000 | ¥0.47567 | ¥2,854.02 |
15,000 | ¥0.40432 | ¥6,064.80 |
30,000 | ¥0.38054 | ¥11,416.20 |
75,000 | ¥0.35676 | ¥26,757.00 |
150,000 | ¥0.30919 | ¥46,378.50 |