74AUP2G132DC,125

DigiKey Part Number
1727-6873-2-ND - Tape & Reel (TR)
1727-6873-1-ND - Cut Tape (CT)
1727-6873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G132DC,125
Description
IC GATE NAND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Schmitt Trigger 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.1V ~ 0.88V
Input Logic Level - High
0.6V ~ 2.29V
Max Propagation Delay @ V, Max CL
7.8ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.74000¥3.74
10¥3.20500¥32.05
25¥2.99240¥74.81
100¥2.39390¥239.39
250¥2.22256¥555.64
500¥1.88064¥940.32
1,000¥1.45328¥1,453.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.32503¥3,975.09
6,000¥1.23955¥7,437.30
15,000¥1.15407¥17,311.05
30,000¥1.09423¥32,826.90
75,000¥1.09039¥81,779.25
Manufacturers Standard Package