LTC4416EMS#TRPBF

DigiKey Part Number
505-LTC4416EMS#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4416EMS#TRPBFCT-ND - Cut Tape (CT)
505-LTC4416EMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4416EMS#TRPBF
Description
IC OR CTRLR SRC SELECT 10MSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:1 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4416EMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
No
Delay Time - ON
60 µs
Delay Time - OFF
30 µs
Current - Output (Max)
-
Current - Supply
130 µA
Voltage - Supply
3.6V ~ 36V
Applications
Battery Backup, Industrial/Automotive, High Current Switch
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.27000¥60.27
10¥54.45900¥544.59
25¥51.92560¥1,298.14
100¥45.08620¥4,508.62
250¥43.06004¥10,765.01
500¥39.26048¥19,630.24
1,000¥34.19461¥34,194.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥32.92820¥82,320.50
Manufacturers Standard Package