NCP330MUTBG | |
---|---|
DigiKey Part Number | NCP330MUTBGOSTR-ND - Tape & Reel (TR) NCP330MUTBGOSCT-ND - Cut Tape (CT) NCP330MUTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP330MUTBG |
Description | IC PWR SWITCH N-CHAN 1:1 4UDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 4-UDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | NCP330MUTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 26mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-UDFN (1.2x1.6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥5.38100 | ¥53.81 |
25 | ¥5.05640 | ¥126.41 |
100 | ¥3.83400 | ¥383.40 |
250 | ¥3.26276 | ¥815.69 |
500 | ¥3.09954 | ¥1,549.77 |
1,000 | ¥2.36555 | ¥2,365.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.20238 | ¥6,607.14 |
6,000 | ¥2.12080 | ¥12,724.80 |
15,000 | ¥2.03923 | ¥30,588.45 |
30,000 | ¥2.01904 | ¥60,571.20 |