TCK112G,LF | |
---|---|
DigiKey Part Number | 264-CK112GLFTR-ND - Tape & Reel (TR) 264-TCK112GLFCT-ND - Cut Tape (CT) 264-TCK112GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK112G,LF |
Description | IC PWR SWITCH N-CHAN 1:1 6WCSP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-WCSPC (1.5x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | TCK112G,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 8.3mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WCSPC (1.5x1.0) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥6.22300 | ¥62.23 |
25 | ¥5.23320 | ¥130.83 |
100 | ¥4.10950 | ¥410.95 |
250 | ¥3.55928 | ¥889.82 |
500 | ¥3.22230 | ¥1,611.15 |
1,000 | ¥2.94151 | ¥2,941.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.58984 | ¥7,769.52 |
6,000 | ¥2.41538 | ¥14,492.28 |
9,000 | ¥2.32737 | ¥20,946.33 |
15,000 | ¥2.22926 | ¥33,438.90 |
21,000 | ¥2.17162 | ¥45,604.02 |
30,000 | ¥2.11594 | ¥63,478.20 |