DF2S6.8FS,L3M | |
---|---|
DigiKey Part Number | DF2S6.8FS(TL4D)TR-ND - Tape & Reel (TR) DF2S6.8FS(TL4D)CT-ND - Cut Tape (CT) DF2S6.8FS(TL4D)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S6.8FS,L3M |
Description | TVS DIODE 5VWM 9VC SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9V (Typ) Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S6.8FS,L3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.71400 | ¥7.14 |
100 | ¥0.38500 | ¥38.50 |
500 | ¥0.30212 | ¥151.06 |
1,000 | ¥0.20984 | ¥209.84 |
2,000 | ¥0.17380 | ¥347.60 |
5,000 | ¥0.16438 | ¥821.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13990 | ¥1,399.00 |
30,000 | ¥0.12940 | ¥3,882.00 |
50,000 | ¥0.12315 | ¥6,157.50 |