TAS2780RYAR | |
---|---|
DigiKey Part Number | 296-TAS2780RYARTR-ND - Tape & Reel (TR) 296-TAS2780RYARCT-ND - Cut Tape (CT) 296-TAS2780RYARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2780RYAR |
Description | 25-W, DIGITAL INPUT, 4.5-V TO 23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 30-VQFN-HR (4x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 30W x 1 @ 8Ohm | |
Voltage - Supply | 1.65V ~ 1.95V, 2.7V ~ 5.5V, 3V ~ 3.6V, 3V ~ 24V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 30-VQFN-HR (4x3.5) | |
Package / Case | 30-VFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.77700 | ¥197.77 |
25 | ¥18.65600 | ¥466.40 |
100 | ¥15.89580 | ¥1,589.58 |
250 | ¥14.92544 | ¥3,731.36 |
500 | ¥13.05982 | ¥6,529.91 |
1,000 | ¥10.82093 | ¥10,820.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.46636 | ¥25,399.08 |