AP22653FDZ-7 | |
---|---|
DigiKey Part Number | 31-AP22653FDZ-7TR-ND - Tape & Reel (TR) 31-AP22653FDZ-7CT-ND - Cut Tape (CT) 31-AP22653FDZ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22653FDZ-7 |
Description | LOAD SWITCH,W-DFN2020-6,T&R,3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A W-DFN2020-6 (Type A1) |
Datasheet | Datasheet |
EDA/CAD Models | AP22653FDZ-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 65mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | W-DFN2020-6 (Type A1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.33800 | ¥23.38 |
25 | ¥2.18320 | ¥54.58 |
100 | ¥1.74790 | ¥174.79 |
250 | ¥1.62272 | ¥405.68 |
500 | ¥1.37312 | ¥686.56 |
1,000 | ¥1.09878 | ¥1,098.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90325 | ¥2,709.75 |