TPS92201AMDRVR | |
---|---|
DigiKey Part Number | 296-TPS92201AMDRVRTR-ND - Tape & Reel (TR) 296-TPS92201AMDRVRCT-ND - Cut Tape (CT) 296-TPS92201AMDRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92201AMDRVR |
Description | 1 OR 1.5-A HIGH-EFFICIENCY SYNCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92201AMDRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0.6V ~ 5.5V | |
Current - Output / Channel | 1.5A | |
Frequency | 1.5MHz | |
Dimming | PWM | |
Applications | Camera Flash | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥4.24280 | ¥106.07 |
100 | ¥3.46130 | ¥346.13 |
250 | ¥3.21528 | ¥803.82 |
500 | ¥2.73632 | ¥1,368.16 |
1,000 | ¥2.18906 | ¥2,189.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34950 | ¥4,048.50 |
6,000 | ¥1.26245 | ¥7,574.70 |
15,000 | ¥1.17538 | ¥17,630.70 |
30,000 | ¥1.11443 | ¥33,432.90 |
75,000 | ¥1.08831 | ¥81,623.25 |