TC7WH74FU,LJ(CT | |
---|---|
DigiKey Part Number | TC7WH74FULJ(CTTR-ND - Tape & Reel (TR) TC7WH74FULJ(CTCT-ND - Cut Tape (CT) TC7WH74FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WH74FU,LJ(CT |
Description | IC FF D-TYPE SNGL 1BIT SM8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TC7WH74FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.32100 | ¥23.21 |
25 | ¥1.90080 | ¥47.52 |
100 | ¥1.42470 | ¥142.47 |
250 | ¥1.19044 | ¥297.61 |
500 | ¥1.04594 | ¥522.97 |
1,000 | ¥0.92464 | ¥924.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77120 | ¥2,313.60 |
6,000 | ¥0.69416 | ¥4,164.96 |
9,000 | ¥0.65500 | ¥5,895.00 |
15,000 | ¥0.61105 | ¥9,165.75 |
21,000 | ¥0.58506 | ¥12,286.26 |
30,000 | ¥0.55983 | ¥16,794.90 |
75,000 | ¥0.50457 | ¥37,842.75 |
150,000 | ¥0.49942 | ¥74,913.00 |