SN74LVC2G74DCUR | |
---|---|
DigiKey Part Number | 296-12755-2-ND - Tape & Reel (TR) 296-12755-1-ND - Cut Tape (CT) 296-12755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G74DCUR |
Description | IC FF D-TYPE SNGL 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G74DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.43200 | ¥34.32 |
25 | ¥3.13600 | ¥78.40 |
100 | ¥2.33490 | ¥233.49 |
250 | ¥2.11616 | ¥529.04 |
500 | ¥1.75132 | ¥875.66 |
1,000 | ¥1.31340 | ¥1,313.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20400 | ¥3,612.00 |
6,000 | ¥1.13101 | ¥6,786.06 |
15,000 | ¥1.05805 | ¥15,870.75 |
30,000 | ¥0.97048 | ¥29,114.40 |
75,000 | ¥0.93400 | ¥70,050.00 |