63824-1

DigiKey Part Number
A29938TR-ND - Tape & Reel (TR)
A29938CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63824-1
Description
CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63824-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.312" (7.92mm)
Length - Overall
0.552" (14.02mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.78000¥7.80
25¥0.72560¥18.14
50¥0.68800¥34.40
100¥0.65100¥65.10
250¥0.60620¥151.55
500¥0.57140¥285.70
1,000¥0.54144¥541.44
2,500¥0.50149¥1,253.72
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.39920¥3,992.00
30,000¥0.35679¥10,703.70
50,000¥0.30938¥15,469.00
Manufacturers Standard Package