74AHC1G79GW,125 | |
---|---|
DigiKey Part Number | 1727-6019-2-ND - Tape & Reel (TR) 1727-6019-1-ND - Cut Tape (CT) 1727-6019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G79GW,125 |
Description | IC FF D-TYPE SNGL 1BIT 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 90 MHz | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 1 µA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.76000 | ¥17.60 |
25 | ¥1.47240 | ¥36.81 |
100 | ¥0.93260 | ¥93.26 |
250 | ¥0.71988 | ¥179.97 |
500 | ¥0.61344 | ¥306.72 |
1,000 | ¥0.41707 | ¥417.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37621 | ¥1,128.63 |
6,000 | ¥0.32714 | ¥1,962.84 |
15,000 | ¥0.28798 | ¥4,319.70 |