9771100360R | |
---|---|
DigiKey Part Number | 732-5264-2-ND - Tape & Reel (TR) 732-5264-1-ND - Cut Tape (CT) 732-5264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9771100360R |
Description | ROUND STANDOFF M3X0.5 STEEL 10MM |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9771100360R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.44000 | ¥16.44 |
10 | ¥15.53700 | ¥155.37 |
50 | ¥14.17380 | ¥708.69 |
100 | ¥12.07230 | ¥1,207.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥10.07635 | ¥2,015.27 |