74AUP1G373GW,125 | |
---|---|
DigiKey Part Number | 1727-6830-2-ND - Tape & Reel (TR) 1727-6830-1-ND - Cut Tape (CT) 1727-6830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G373GW,125 |
Description | IC LATCH D-TYPE 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 0.8V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.5ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82671 | ¥2,480.13 |
6,000 | ¥0.77662 | ¥4,659.72 |
15,000 | ¥0.72650 | ¥10,897.50 |
30,000 | ¥0.66638 | ¥19,991.40 |
75,000 | ¥0.64133 | ¥48,099.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.27400 | ¥22.74 |
25 | ¥2.08200 | ¥52.05 |
100 | ¥1.54840 | ¥154.84 |
250 | ¥1.40320 | ¥350.80 |
500 | ¥1.16120 | ¥580.60 |
1,000 | ¥0.87098 | ¥870.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.35500 | ¥23.55 |
25 | ¥2.15600 | ¥53.90 |
100 | ¥1.60330 | ¥160.33 |
250 | ¥1.45304 | ¥363.26 |
500 | ¥1.20242 | ¥601.21 |
1,000 | ¥0.90189 | ¥901.89 |