SN74LVC1G373DCKR | |
---|---|
DigiKey Part Number | 296-18775-2-ND - Tape & Reel (TR) 296-18775-1-ND - Cut Tape (CT) 296-18775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G373DCKR |
Description | IC LTCH D-TYP SGL 3-OUT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G373DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 32mA, 32mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13211 | ¥3,396.33 |
6,000 | ¥1.06349 | ¥6,380.94 |
15,000 | ¥0.99488 | ¥14,923.20 |
30,000 | ¥0.91255 | ¥27,376.50 |
75,000 | ¥0.87824 | ¥65,868.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.11200 | ¥31.12 |
25 | ¥2.85040 | ¥71.26 |
100 | ¥2.12060 | ¥212.06 |
250 | ¥1.92144 | ¥480.36 |
500 | ¥1.59024 | ¥795.12 |
1,000 | ¥1.19272 | ¥1,192.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.22200 | ¥32.22 |
25 | ¥2.95160 | ¥73.79 |
100 | ¥2.19590 | ¥219.59 |
250 | ¥1.98964 | ¥497.41 |
500 | ¥1.64668 | ¥823.34 |
1,000 | ¥1.23506 | ¥1,235.06 |