HEF4043BT,653 | |
---|---|
DigiKey Part Number | 1727-1799-2-ND - Tape & Reel (TR) 1727-1799-1-ND - Cut Tape (CT) 1727-1799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4043BT,653 |
Description | IC R/S LATCH 3-STATE QUAD 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4043BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 15V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 15ns | |
Current - Output High, Low | 3mA, 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.09700 | ¥40.97 |
25 | ¥3.84560 | ¥96.14 |
100 | ¥3.13780 | ¥313.78 |
250 | ¥2.91480 | ¥728.70 |
500 | ¥2.48084 | ¥1,240.42 |
1,000 | ¥1.98464 | ¥1,984.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79857 | ¥4,496.43 |
5,000 | ¥1.67452 | ¥8,372.60 |
12,500 | ¥1.61251 | ¥20,156.38 |
25,000 | ¥1.58213 | ¥39,553.25 |