SN74LVC1G97DBVR | |
---|---|
DigiKey Part Number | 296-15581-2-ND - Tape & Reel (TR) 296-15581-1-ND - Cut Tape (CT) 296-15581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97DBVR |
Description | IC CONFIG MULT-FUNC GATE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.93300 | ¥29.33 |
25 | ¥2.64560 | ¥66.14 |
100 | ¥1.82690 | ¥182.69 |
250 | ¥1.53872 | ¥384.68 |
500 | ¥1.25018 | ¥625.09 |
1,000 | ¥0.96166 | ¥961.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83581 | ¥2,507.43 |
6,000 | ¥0.78939 | ¥4,736.34 |
15,000 | ¥0.71974 | ¥10,796.10 |
30,000 | ¥0.67330 | ¥20,199.00 |
75,000 | ¥0.60365 | ¥45,273.75 |