T591X687M006ATE025 | |
---|---|
DigiKey Part Number | 399-T591X687M006ATE025TR-ND - Tape & Reel (TR) 399-T591X687M006ATE025CT-ND - Cut Tape (CT) 399-T591X687M006ATE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591X687M006ATE025 |
Description | CAP TANT POLY 680UF 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591X687M006ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥16.03400 | ¥160.34 |
50 | ¥14.72680 | ¥736.34 |
100 | ¥12.21040 | ¥1,221.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.81762 | ¥4,908.81 |
1,000 | ¥8.59041 | ¥8,590.41 |
2,500 | ¥8.28363 | ¥20,709.08 |
5,000 | ¥7.97681 | ¥39,884.05 |