313070002

DigiKey Part Number
1597-1415-ND
Manufacturer
Manufacturer Product Number
313070002
Description
MONOCRYSTALN SOLR CELL 1.5W 8.2V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 1.5 W 8.2 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Power (Watts) - Max
1.5 W
Current @ Pmpp
270 mA
Voltage @ Pmpp
5.5 V
Type
Monocrystalline
Voltage - Open Circuit
8.2 V
Operating Temperature
-
Package / Case
Cells
Size / Dimension
5.400" L x 3.189" W x 0.059" H (137.00mm x 81.00mm x 1.50mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.53000¥157.53
Manufacturers Standard Package