RBR5L40ADDTE25

DigiKey Part Number
846-RBR5L40ADDTE25TR-ND - Tape & Reel (TR)
846-RBR5L40ADDTE25CT-ND - Cut Tape (CT)
846-RBR5L40ADDTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR5L40ADDTE25
Description
DIODE SCHOTTKY 40V 5A PMDS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥5.82100¥58.21
100¥4.52770¥452.77
500¥3.83742¥1,918.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.12607¥4,689.10
3,000¥2.94280¥8,828.40
7,500¥2.80266¥21,019.95
10,500¥2.67331¥28,069.75
Manufacturers Standard Package