AMC3330DWER | |
---|---|
DigiKey Part Number | 296-AMC3330DWERTR-ND - Tape & Reel (TR) 296-AMC3330DWERCT-ND - Cut Tape (CT) 296-AMC3330DWERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC3330DWER |
Description | 1-V INPUT, PRECISION REINFORCED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC3330DWER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolation | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.83000 | ¥88.83 |
10 | ¥80.22600 | ¥802.26 |
25 | ¥76.49240 | ¥1,912.31 |
100 | ¥66.41810 | ¥6,641.81 |
250 | ¥63.43288 | ¥15,858.22 |
500 | ¥57.83610 | ¥28,918.05 |
1,000 | ¥50.37331 | ¥50,373.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥48.50763 | ¥97,015.26 |