UCC21750DWR | |
---|---|
DigiKey Part Number | 296-UCC21750DWRTR-ND - Tape & Reel (TR) 296-UCC21750DWRCT-ND - Cut Tape (CT) 296-UCC21750DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21750DWR |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21750DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 130ns, 130ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 33ns, 27ns | |
Current - Output High, Low | 10A, 10A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 33V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |
10 | ¥29.12800 | ¥291.28 |
25 | ¥27.53880 | ¥688.47 |
100 | ¥23.86590 | ¥2,386.59 |
250 | ¥22.64200 | ¥5,660.50 |
500 | ¥20.31648 | ¥10,158.24 |
1,000 | ¥17.13435 | ¥17,134.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.27766 | ¥32,555.32 |