AMC1350QDWVRQ1 | |
---|---|
DigiKey Part Number | 296-AMC1350QDWVRQ1TR-ND - Tape & Reel (TR) 296-AMC1350QDWVRQ1CT-ND - Cut Tape (CT) 296-AMC1350QDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1350QDWVRQ1 |
Description | AUTOMOTIVE 5-V-INPUT PRECISION R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC DC/DC Converter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1350QDWVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolation | |
Applications | DC/DC Converter | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.73000 | ¥67.73 |
10 | ¥61.18800 | ¥611.88 |
25 | ¥58.34560 | ¥1,458.64 |
100 | ¥50.66020 | ¥5,066.02 |
250 | ¥48.38300 | ¥12,095.75 |
500 | ¥44.11390 | ¥22,056.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.42189 | ¥38,421.89 |
2,000 | ¥36.99880 | ¥73,997.60 |