AMC1300BQDWVRQ1 | |
---|---|
DigiKey Part Number | 296-AMC1300BQDWVRQ1TR-ND - Tape & Reel (TR) 296-AMC1300BQDWVRQ1CT-ND - Cut Tape (CT) 296-AMC1300BQDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1300BQDWVRQ1 |
Description | AUTOMOTIVE 250-MV INPUT, REINFOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 µA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 5.9mA | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥46.27900 | ¥462.79 |
25 | ¥44.12920 | ¥1,103.23 |
100 | ¥38.31600 | ¥3,831.60 |
250 | ¥36.59372 | ¥9,148.43 |
500 | ¥33.36498 | ¥16,682.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.05983 | ¥29,059.83 |
2,000 | ¥27.98353 | ¥55,967.06 |