UCC12050DVE | |
---|---|
DigiKey Part Number | 296-UCC12050DVE-ND |
Manufacturer | |
Manufacturer Product Number | UCC12050DVE |
Description | DC DC CONVERTER 3.3V 5V 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V, 5V 140mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | UCC12050DVE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 140mA, 100mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Laboratory, Medical | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 60% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | |
Supplier Device Package | 16-SOIC | |
Control Features | Enable, Active High | |
Approval Agency | CQC, TUV, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.72000 | ¥62.72 |
10 | ¥56.68900 | ¥566.89 |
40 | ¥54.05550 | ¥2,162.22 |
120 | ¥46.93542 | ¥5,632.25 |
280 | ¥44.82611 | ¥12,551.31 |
520 | ¥40.87077 | ¥21,252.80 |
1,000 | ¥35.59714 | ¥35,597.14 |