AMC1301QDWVRQ1 | |
---|---|
DigiKey Part Number | 296-48286-2-ND - Tape & Reel (TR) 296-48286-1-ND - Cut Tape (CT) 296-48286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1301QDWVRQ1 |
Description | IC OPAMP ISOLATION 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1301QDWVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 60 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 5.9mA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.87000 | ¥69.87 |
10 | ¥63.10900 | ¥631.09 |
25 | ¥60.17440 | ¥1,504.36 |
100 | ¥52.24880 | ¥5,224.88 |
250 | ¥49.90052 | ¥12,475.13 |
500 | ¥45.49776 | ¥22,748.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.62700 | ¥39,627.00 |
2,000 | ¥38.15934 | ¥76,318.68 |