NCV8664ST50T3G | |
---|---|
DigiKey Part Number | NCV8664ST50T3GOSTR-ND - Tape & Reel (TR) NCV8664ST50T3GOSCT-ND - Cut Tape (CT) NCV8664ST50T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8664ST50T3G |
Description | IC REG LINEAR 5V 150MA SOT223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8664ST50T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 29 µA | |
Current - Supply (Max) | 30 µA | |
PSRR | 67dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.65000 | ¥116.50 |
25 | ¥10.98800 | ¥274.70 |
100 | ¥8.78940 | ¥878.94 |
250 | ¥7.69060 | ¥1,922.65 |
500 | ¥7.47092 | ¥3,735.46 |
1,000 | ¥5.93290 | ¥5,932.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.71312 | ¥22,852.48 |
8,000 | ¥5.49339 | ¥43,947.12 |
12,000 | ¥5.43900 | ¥65,268.00 |