TPS7B6950QDCYRQ1

DigiKey Part Number
296-40985-2-ND - Tape & Reel (TR)
296-40985-1-ND - Cut Tape (CT)
296-40985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B6950QDCYRQ1
Description
IC REG LINEAR 5V 150MA SOT223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TPS7B6950QDCYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 100mA
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.78000¥9.78
10¥8.71400¥87.14
25¥8.27000¥206.75
100¥6.79330¥679.33
250¥6.35040¥1,587.60
500¥5.61200¥2,806.00
1,000¥4.43049¥4,430.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.13513¥10,337.83
5,000¥3.92838¥19,641.90
12,500¥3.78069¥47,258.62
Manufacturers Standard Package