US1NWF-7 | |
---|---|
DigiKey Part Number | US1NWF-7DITR-ND - Tape & Reel (TR) US1NWF-7DICT-ND - Cut Tape (CT) US1NWF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1NWF-7 |
Description | DIODE GEN PURP 1.2KV 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | US1NWF-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.40220 | ¥140.22 |
500 | ¥1.29846 | ¥649.23 |
1,000 | ¥0.91441 | ¥914.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91435 | ¥2,743.05 |