TLV6001IDBVR | |
---|---|
DigiKey Part Number | 296-TLV6001IDBVRTR-ND - Tape & Reel (TR) 296-TLV6001IDBVRCT-ND - Cut Tape (CT) 296-TLV6001IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6001IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV6001IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 75µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.11640 | ¥77.91 |
100 | ¥2.49250 | ¥249.25 |
250 | ¥2.31484 | ¥578.71 |
500 | ¥1.95870 | ¥979.35 |
1,000 | ¥1.51348 | ¥1,513.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.37996 | ¥4,139.88 |
6,000 | ¥1.29094 | ¥7,745.64 |
15,000 | ¥1.20190 | ¥18,028.50 |
30,000 | ¥1.13959 | ¥34,187.70 |