BLM15HD102SH1D | |
---|---|
DigiKey Part Number | 490-BLM15HD102SH1DTR-ND - Tape & Reel (TR) 490-BLM15HD102SH1DCT-ND - Cut Tape (CT) 490-BLM15HD102SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HD102SH1D |
Description | FERRITE BEAD 1K OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HD102SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 1.25Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥1.05400 | ¥10.54 |
25 | ¥0.82280 | ¥20.57 |
50 | ¥0.68000 | ¥34.00 |
100 | ¥0.58660 | ¥58.66 |
250 | ¥0.46928 | ¥117.32 |
500 | ¥0.42234 | ¥211.17 |
1,000 | ¥0.35204 | ¥352.04 |
5,000 | ¥0.32854 | ¥1,642.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31680 | ¥3,168.00 |
20,000 | ¥0.30155 | ¥6,031.00 |
30,000 | ¥0.29333 | ¥8,799.90 |