NCU15WF104F6SRC

DigiKey Part Number
490-NCU15WF104F6SRCTR-ND - Tape & Reel (TR)
490-NCU15WF104F6SRCCT-ND - Cut Tape (CT)
490-NCU15WF104F6SRCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCU15WF104F6SRC
Description
THERM NTC 100KOHM 4250K 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCU15WF104F6SRC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4250K
B25/75
-
B25/85
4311K
B25/100
4334K
Operating Temperature
-40°C ~ 150°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0402 (1005 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
5¥0.70600¥3.53
10¥0.59100¥5.91
25¥0.52200¥13.05
50¥0.48940¥24.47
100¥0.41790¥41.79
500¥0.34546¥172.73
1,000¥0.28923¥289.23
5,000¥0.25707¥1,285.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.23296¥2,329.60
20,000¥0.22895¥4,579.00
30,000¥0.22493¥6,747.90
Manufacturers Standard Package